Schneider Electric White 1 Gang Light Switch Cover
- RS Stock No.:
- 275-8740
- Mfr. Part No.:
- ALB61343P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€13.58
(exc. VAT)
€16.70
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.58 |
*price indicative
- RS Stock No.:
- 275-8740
- Mfr. Part No.:
- ALB61343P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | White | |
| Number of Gangs | 1 | |
| Height | 30mm | |
| Width | 63mm | |
| Series | Alréa | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour White | ||
Number of Gangs 1 | ||
Height 30mm | ||
Width 63mm | ||
Series Alréa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric RJ45 surface-mounted cat 5 communication socket allows several communication devices to be connected to each other and will be ideal for the circulation of low currents. This Registered Jack is intended for grade 1 uses, that is for telephones and low or even medium speed internet.
Sustainable
Reliable
Related links
- Schneider Electric White 1 Gang Light Switch Cover
- MK Electric White 1 Gang Light Switch Cover
- Schneider Electric White 2 Gang Light Switch Cover
- Schneider Electric White 3 Gang Light Switch Cover
- Schneider Electric White 4 Gang Light Switch Cover
- Schneider Electric Brown 1 Gang Light Switch Cover
- Hager White 1 Gang Light Switch Cover
- ABB White 1 Gang Light Switch Cover
