Schneider Electric Brown 1 Gang Frame
- RS Stock No.:
- 346-664
- Mfr. Part No.:
- MTN4010-6533
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€11.03
(exc. VAT)
€13.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.03 |
*price indicative
- RS Stock No.:
- 346-664
- Mfr. Part No.:
- MTN4010-6533
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Frame | |
| Colour | Brown | |
| Material | ABS | |
| Number of Gangs | 1 | |
| Height | 84mm | |
| Width | 90mm | |
| Depth | 12mm | |
| Series | Merten D-life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Frame | ||
Colour Brown | ||
Material ABS | ||
Number of Gangs 1 | ||
Height 84mm | ||
Width 90mm | ||
Depth 12mm | ||
Series Merten D-life | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover Frame features a single-gang design in a tint Sahara colour, featuring a matte surface finish. It has a varnished surface treatment for enhanced protection and is made from durable ABS material, offering both strength and a smooth appearance.
IP20 rated
RoHS compliant
Related links
- Schneider Electric Brown 1 Gang Frame
- Schneider Electric Brown 5 Gang Frame
- Schneider Electric Brown 3 Gang Frame
- Schneider Electric Brown 2 Gang Frame
- Schneider Electric Brown 1 Gang Light Switch Cover
- Schneider Electric Silver 1 Gang Frame
- Schneider Electric White 1 Gang Frame
- Schneider Electric Brown 1 Gang Blanking Plate
