Schneider Electric Brown 2 Gang Frame
- RS Stock No.:
- 346-667
- Mfr. Part No.:
- MTN4020-6533
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€16.55
(exc. VAT)
€20.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €16.55 |
*price indicative
- RS Stock No.:
- 346-667
- Mfr. Part No.:
- MTN4020-6533
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Frame | |
| Colour | Brown | |
| Material | ABS | |
| Number of Gangs | 2 | |
| Height | 84mm | |
| Width | 161.4mm | |
| Depth | 12mm | |
| Series | Merten D-life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Frame | ||
Colour Brown | ||
Material ABS | ||
Number of Gangs 2 | ||
Height 84mm | ||
Width 161.4mm | ||
Depth 12mm | ||
Series Merten D-life | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover Frame features a two-gang design in a Sahara tint, with a matte surface finish and a varnished surface treatment for enhanced durability. Made from ABS material, it combines strength with a modern, refined appearance.
IP20 rated
RoHS compliant
Related links
- Schneider Electric Brown 1 Gang Frame
- Schneider Electric Brown 5 Gang Frame
- Schneider Electric Brown 3 Gang Frame
- Schneider Electric Brown 2 Gang Light Switch Cover
- Schneider Electric Silver 2 Gang Frame
- Schneider Electric Black 2 Gang Frame
- Schneider Electric White 2 Gang Frame
- Schneider Electric Brown 2 Gang Cover Plate
