Schneider Electric White 1 Gang Cover Plate

Subtotal (1 unit)*

€11.98

(exc. VAT)

€14.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.98

*price indicative

RS Stock No.:
347-013
Mfr. Part No.:
MTN432819
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Colour

White

Material

Polycarbonate

Number of Gangs

1

Series

Merten System M

COO (Country of Origin):
DE
The Schneider Electric rocker with indicator is designed for a single switch, featuring a polar white (RAL 9010) colour for a clean, modern look. It includes an opening for a lens or symbol, as well as a lighting window for visibility. The device is complementary and provides additional functionality for easy identification and operation.

Made of Polycarbonate

With glossy finish

Clamp fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy