Schneider Electric Nickel 1 Gang Cover Plate
- RS Stock No.:
- 347-014
- Mfr. Part No.:
- MTN4540-6050
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€57.36
(exc. VAT)
€70.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.36 |
*price indicative
- RS Stock No.:
- 347-014
- Mfr. Part No.:
- MTN4540-6050
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | Nickel | |
| Material | ABS | |
| Number of Gangs | 1 | |
| Height | 41mm | |
| Width | 71mm | |
| Depth | 71mm | |
| Series | D-Life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour Nickel | ||
Material ABS | ||
Number of Gangs 1 | ||
Height 41mm | ||
Width 71mm | ||
Depth 71mm | ||
Series D-Life | ||
- COO (Country of Origin):
- DE
The Schneider Electric central plate is designed for an inclined outlet, featuring a cover plate with a fixing frame for secure installation. It includes an imprintable label with an indication plate for easy identification. The plate is in a nickel tint for a sleek, modern look, and is mounted flush with the wall. It is fixed by screws and made from durable ABS material, ensuring strength and longevity.
Varnished surface
RoHS compliant
Related links
- Schneider Electric Nickel 1 Gang Cover Plate
- Schneider Electric Nickel 1 Gang Blanking Plate
- Schneider Electric Nickel 2 Gang Cover Plate
- Schneider Electric Nickel 1 Gang Cover
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric Nickel Cover Plate
- Schneider Electric Grey 1 Gang Cover Plate
- Schneider Electric Yellow 1 Gang Cover Plate
