Schneider Electric Nickel 1 Gang Cover Plate

Subtotal (1 unit)*

€59.46

(exc. VAT)

€73.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.46

*price indicative

RS Stock No.:
347-030
Mfr. Part No.:
MTN5250-6050
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Colour

Nickel

Material

Metal

Number of Gangs

1

Height

71mm

Width

71mm

Series

Merten System M

COO (Country of Origin):
DE
The Schneider Electric cover plate is designed for a rotary dimmer, featuring a nickel tint with a metallic surface finish for a sleek, premium look. It is mounted using a clip fixing mode for easy installation. Made from durable metal, the plate combines strength and an elegant aesthetic, making it a stylish and functional addition to any space.

IP20 rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy