Berker Silver 3 Gang Frame
- RS Stock No.:
- 349-770
- Distrelec Article No.:
- 302-57-294
- Mfr. Part No.:
- 918192518
- Manufacturer:
- Berker
Subtotal (1 unit)*
€18.94
(exc. VAT)
€23.30
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.94 |
*price indicative
- RS Stock No.:
- 349-770
- Distrelec Article No.:
- 302-57-294
- Mfr. Part No.:
- 918192518
- Manufacturer:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Frame | |
| Colour | Silver | |
| Material | Plastic | |
| Number of Gangs | 3 | |
| Height | 178.5mm | |
| Width | 59.5mm | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Frame | ||
Colour Silver | ||
Material Plastic | ||
Number of Gangs 3 | ||
Height 178.5mm | ||
Width 59.5mm | ||
- COO (Country of Origin):
- DE
The Berker frame 3-compartment with chrome blinds is designed for Integro Flow systems. Suitable for vertical or horizontal mounting, it provides a sleek and modern finish. Dimensions are 59.5mm x 178.5mm.
Paint Chromium
Surface protection Lacquered
Material Plastic
Product type Frame
