Berker Black 2 Gang Frame
- RS Stock No.:
- 349-775
- Distrelec Article No.:
- 302-57-297
- Mfr. Part No.:
- 918262510
- Manufacturer:
- Berker
Subtotal (1 unit)*
€4.94
(exc. VAT)
€6.08
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.94 |
*price indicative
- RS Stock No.:
- 349-775
- Distrelec Article No.:
- 302-57-297
- Mfr. Part No.:
- 918262510
- Manufacturer:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Frame | |
| Colour | Black | |
| Material | Plastic | |
| Number of Gangs | 2 | |
| Height | 119mm | |
| Width | 59.5mm | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Frame | ||
Colour Black | ||
Material Plastic | ||
Number of Gangs 2 | ||
Height 119mm | ||
Width 59.5mm | ||
- COO (Country of Origin):
- DE
The Berker 2-compartment frame in black glossy finish is designed for Integro Flow systems. Suitable for vertical or horizontal mounting.
Type of attachment Snap
RAL number (similar) 9005 .
Paint Black
Surface protection Untreated
Material Plastic
Product type Frame
