Berker Black 2 Gang Light Switch Cover
- RS Stock No.:
- 536-963
- Distrelec Article No.:
- 302-57-302
- Mfr. Part No.:
- 918262558
- Manufacturer:
- Berker
Subtotal (1 unit)*
€7.09
(exc. VAT)
€8.72
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.09 |
*price indicative
- RS Stock No.:
- 536-963
- Distrelec Article No.:
- 302-57-302
- Mfr. Part No.:
- 918262558
- Manufacturer:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Light Switch Cover | |
| Colour | Black | |
| Number of Gangs | 2 | |
| Height | 110mm | |
| Width | 119mm | |
| Series | INTEGRO FLOW | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Light Switch Cover | ||
Colour Black | ||
Number of Gangs 2 | ||
Height 110mm | ||
Width 119mm | ||
Series INTEGRO FLOW | ||
- COO (Country of Origin):
- DE
The Berker Frame 2-gang, chromelack matt, Integro flow is designed for both vertical and horizontal mounting. Offers a modern look with its subtle matt finish. Ideal for flexible and stylish electrical installations.
RoHS Compliance
The cover frame has a size of 59.5 mm x 119 mm
