Schneider Electric Brown 3 Gang Light Switch Cover
- RS Stock No.:
- 357-079
- Mfr. Part No.:
- MTN403305
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€279.08
(exc. VAT)
€343.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €279.08 |
*price indicative
- RS Stock No.:
- 357-079
- Mfr. Part No.:
- MTN403305
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | Brown | |
| Material | Metal | |
| Number of Gangs | 3 | |
| Height | 90mm | |
| Width | 90mm | |
| Depth | 12mm | |
| Series | System M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour Brown | ||
Material Metal | ||
Number of Gangs 3 | ||
Height 90mm | ||
Width 90mm | ||
Depth 12mm | ||
Series System M | ||
- COO (Country of Origin):
- DE
The Schneider Electric Merten M-Elegance metal cover frame in titanium is designed for 3-gang installations. It offers a stylish, durable finish, complementing modern electrical setups while ensuring a secure and seamless fit for switches and outlets.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Brown 3 Gang Light Switch Cover
- Berker Brown 3 Gang Light Switch Cover
- Schneider Electric Anthracite 3 Gang Light Switch Cover
- Schneider Electric Brown 3 Gang Frame
- Schneider Electric White 3 Gang Light Switch Cover
- Schneider Electric Silver 3 Gang Light Switch Cover
- Schneider Electric Green 3 Gang Light Switch Cover
- Schneider Electric Grey 3 Gang Light Switch Cover
