Schneider Electric White 3 Gang Light Switch Cover
- RS Stock No.:
- 585-446
- Mfr. Part No.:
- S510706
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
€22.87
(exc. VAT)
€28.13
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €22.87 | €4.574 |
*price indicative
- RS Stock No.:
- 585-446
- Mfr. Part No.:
- S510706
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | White | |
| Material | Plastic | |
| Number of Gangs | 3 | |
| Height | 85mm | |
| Width | 227mm | |
| Depth | 10mm | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour White | ||
Material Plastic | ||
Number of Gangs 3 | ||
Height 85mm | ||
Width 227mm | ||
Depth 10mm | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace Styl finishing plate is a triple-post accessory, adaptable for both horizontal and vertical mounting with a 71 mm spacing. It features a bright, recyclable white surface and complies with NF C 61-314 and EN 60669-1 standards.
IP21 D and IK04 protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric White 3 Gang Light Switch Cover
- MK Electric White 3 Gang Light Switch Cover
- Schneider Electric White 3 Gang Cover, Repacked
- Schneider Electric White 3 Gang Cover Plate
- Schneider Electric White 3 Gang Frame
- Contactum White 3 Gang Light Switch Cover
- Berker White 3 Gang Light Switch Cover
- Legrand White 3 Gang Light Switch Cover
