Schneider Electric White 1 Gang Light Switch Cover
- RS Stock No.:
- 357-282
- Mfr. Part No.:
- MTN4010-6551
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€38.61
(exc. VAT)
€47.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.61 |
*price indicative
- RS Stock No.:
- 357-282
- Mfr. Part No.:
- MTN4010-6551
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | White | |
| Material | Zamak | |
| Number of Gangs | 1 | |
| Height | 62mm | |
| Width | 62mm | |
| Depth | 12mm | |
| Series | Merten D-life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour White | ||
Material Zamak | ||
Number of Gangs 1 | ||
Height 62mm | ||
Width 62mm | ||
Depth 12mm | ||
Series Merten D-life | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover Frame is designed to accommodate 1 gang and comes in an elegant champagne colour, offering a sophisticated and luxurious appearance. The surface finish is metallic, adding a sleek and modern touch to your installation. This frame is perfect for single-device installations, combining both functionality and style for a high-quality and refined look in any setting.
Made of Zama
IP20 rated
RoHS compliant
Related links
- Schneider Electric White 1 Gang Cover
- Schneider Electric Brown 1 Gang Light Switch Cover
- Schneider Electric Black 1 Gang Light Switch Cover
- Schneider Electric White 1 Gang Light Switch Cover
- Schneider Electric Yellow 3 Gang Light Switch Cover
- Schneider Electric Yellow 5 Gang Light Switch Cover
- Schneider Electric Yellow 2 Gang Light Switch Cover
- Schneider Electric White 1 Gang Frame
