Schneider Electric Yellow 2 Gang Light Switch Cover
- RS Stock No.:
- 358-078
- Mfr. Part No.:
- MTN4020-6551
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€55.16
(exc. VAT)
€67.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €55.16 |
*price indicative
- RS Stock No.:
- 358-078
- Mfr. Part No.:
- MTN4020-6551
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | Yellow | |
| Material | Zamak | |
| Number of Gangs | 2 | |
| Height | 90mm | |
| Width | 90mm | |
| Depth | 12mm | |
| Series | Merten D-life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour Yellow | ||
Material Zamak | ||
Number of Gangs 2 | ||
Height 90mm | ||
Width 90mm | ||
Depth 12mm | ||
Series Merten D-life | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover Frame is designed to accommodate 2 gang and comes in an elegant champagne colour, offering a sophisticated and luxurious appearance. The surface finish is metallic, adding a sleek and modern touch to your installation. This frame is perfect for single-device installations, combining both functionality and style for a high-quality and refined look in any setting.
Made of Zama
IP20 rated
RoHS compliant
Related links
- Schneider Electric Yellow 5 Gang Light Switch Cover
- Schneider Electric Yellow 3 Gang Light Switch Cover
- Schneider Electric Brown 2 Gang Light Switch Cover
- Schneider Electric Nickel 2 Gang Light Switch Cover
- Schneider Electric Black 2 Gang Light Switch Cover
- Schneider Electric White 1 Gang Light Switch Cover
- Schneider Electric Yellow 2 Gang Cover Plate
- Schneider Electric Grey 2 Gang Light Switch Cover
