Schneider Electric Black 2 Gang Cover Plate
- RS Stock No.:
- 357-297
- Mfr. Part No.:
- MTN4580-0001
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€22.07
(exc. VAT)
€27.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.07 |
*price indicative
- RS Stock No.:
- 357-297
- Mfr. Part No.:
- MTN4580-0001
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | Black | |
| Number of Gangs | 2 | |
| Height | 71mm | |
| Width | 71mm | |
| Depth | 16mm | |
| Series | D-Life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour Black | ||
Number of Gangs 2 | ||
Height 71mm | ||
Width 71mm | ||
Depth 16mm | ||
Series D-Life | ||
- COO (Country of Origin):
- DE
The Schneider Electric Central Plate features a fixing frame and comes in a black colour tint. It is designed for flush mounting and is intended for use with a universal keystone connector. The connector type is RJ45, and the plate is fixed by screws for secure installation.
IP20 rated
RoHS compliant
Related links
- Schneider Electric Black 2 Gang Cover Plate
- Schneider Electric Black 2 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric Black 2 Gang Cover
- Schneider Electric Black 2 Gang Light Switch Cover
- Schneider Electric Black 1 Gang Cover Plate
- Schneider Electric Black 3 Gang Cover Plate
- Schneider Electric Brown 2 Gang Cover Plate
- Schneider Electric White 2 Gang Cover Plate
