RS Better World
Schneider Electric Black 2 Gang Cover
- RS Stock No.:
- 276-9036
- Mfr. Part No.:
- S540704
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€6.52
(exc. VAT)
€8.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €6.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-9036
- Mfr. Part No.:
- S540704
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | Black | |
| Material | TPE | |
| Number of Gangs | 2 | |
| Height | 85mm | |
| Width | 156mm | |
| Depth | 10mm | |
| Series | Odace 2011 | |
| Better World Verification | Certified Cradle to Cradle | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour Black | ||
Material TPE | ||
Number of Gangs 2 | ||
Height 85mm | ||
Width 156mm | ||
Depth 10mm | ||
Series Odace 2011 | ||
Better World Verification Certified Cradle to Cradle | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric finishing plate clips on for very simple and quick installation. It fits perfectly into contemporary or modern interiors and compensates for any irregularities in the wall for an impeccable finish.
Easy to use
Resistant to chemical agents
Related links
- Schneider Electric Black 2 Gang Cover Plate
- Schneider Electric Black 2 Gang Light Switch Cover
- Schneider Electric Black 2 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric Black 2 Gang Frame
- Schneider Electric Black D-Life
- Schneider Electric Black System M
- Legrand Grey, Black 2 Gang Light Switch Cover
- Schneider Electric Black 3 Gang Cover
