Schneider Electric White 2 Gang Light Switch Cover

Subtotal (1 unit)*

€6.01

(exc. VAT)

€7.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.01

*price indicative

RS Stock No.:
357-679
Mfr. Part No.:
ALB61442P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch Cover

Colour

White

Number of Gangs

2

Height

62mm

Width

62mm

Depth

34mm

Series

Alréa

COO (Country of Origin):
PL
The Schneider Electric Cover Frame, part of the Alréa product range, is designed to accommodate 2 gangs and comes in a clean polar white colour. It is intended for surface mounting, making installation straightforward while providing a sleek and modern look. This frame is ideal for applications requiring two devices, offering both durability and a polished finish for a professional appearance in any setting.

Height is 62 mm

Width is 124 mm

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy