Schneider Electric White 2 Gang Cover

Subtotal (1 unit)*

€18.08

(exc. VAT)

€22.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.08

*price indicative

RS Stock No.:
287-5998
Mfr. Part No.:
MTN6192-6035
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Colour

White

Material

Plastic

Number of Gangs

2

Series

KNX

COO (Country of Origin):
CN
The Schneider Electric cutting-edge push button is designed as part of the KNX Merten System Design range. With a sleek 2-gang design and rockers in lotus white, this push button offers both style and functionality for your home automation needs.

Bus type KNX for seamless integration

Flush mounting for a clean and seamless look

Lotus white colour with varnished surface treatment for durability

Green Premium product status for sustainability

Compliant with EU RoHS Directive for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy