Schneider Electric Anthracite 1 Gang Cover Plate

Subtotal (1 unit)*

€33.14

(exc. VAT)

€40.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.14

*price indicative

RS Stock No.:
428-796
Mfr. Part No.:
NU943854
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Colour

Anthracite

Material

ABS

Number of Gangs

1

Series

New Unica

COO (Country of Origin):
ES
The Schneider Electric central plate features a sleek anthracite tint (RAL 7021) with a matte surface finish, offering a modern and professional look. It accommodates 2 modules and is designed for Fibre optic SC APC Duplex connectors. The plate is made from UV-stabilized thermoplastic ABS, ensuring durability and resistance to fading over time. It uses a clip-in fixing mode for easy and secure installation, making it both functional and aesthetically pleasing.

IK04 and IP20 rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy