Schneider Electric Anthracite 1 Gang Cover Plate

Subtotal (1 unit)*

€20.96

(exc. VAT)

€25.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.96

*price indicative

RS Stock No.:
347-010
Mfr. Part No.:
MTN4250-6034
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Colour

Anthracite

Material

ABS

Number of Gangs

1

Height

71mm

Width

71mm

Depth

71mm

Series

Merten System M

COO (Country of Origin):
DE
The Schneider Electric cover plate is designed for TAE/audio/USB sockets, featuring an anthracite tint (RAL 7024) for a sleek, modern appearance. It has a complementary design with a fixing mode by screws for secure installation. The plate includes a label holder for easy identification and is made from durable thermoplastic material, ensuring both strength and style.

Matt surface

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy