Schneider Electric 2 Gang Cover Plate

Subtotal (1 unit)*

€11.97

(exc. VAT)

€14.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.97

*price indicative

RS Stock No.:
428-803
Mfr. Part No.:
S520714E
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Material

ABS

Number of Gangs

2

Height

142mm

Width

85mm

Depth

10mm

Series

Odace 2011

COO (Country of Origin):
ES
The Schneider Electric Odace Styl cover frame in aluminium is designed for flush device mounting, offering a sleek, modern look. With a clip-in fixing mode, it ensures easy and secure installation. The aluminium colour tint enhances the frame’s contemporary style, making it an ideal choice for modern interiors.

EU RoHS Directive

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy