Schneider Electric White 2 Gang Cover Plate
- RS Stock No.:
- 429-332
- Mfr. Part No.:
- MTN4574-6037
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€24.71
(exc. VAT)
€30.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €24.71 |
*price indicative
- RS Stock No.:
- 429-332
- Mfr. Part No.:
- MTN4574-6037
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | White | |
| Material | Thermoplastic | |
| Number of Gangs | 2 | |
| Height | 71mm | |
| Width | 71mm | |
| Depth | 23mm | |
| Series | Merten System M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour White | ||
Material Thermoplastic | ||
Number of Gangs 2 | ||
Height 71mm | ||
Width 71mm | ||
Depth 23mm | ||
Series Merten System M | ||
- COO (Country of Origin):
- DE
The Schneider Electric cover plate is designed for RJ45 connectors, featuring an active white tint (RAL 9016) for a bright, clean look. It has a complementary design with a fixing mode by clips for easy installation. The plate accommodates two sockets and is made from durable thermoplastic material, ensuring both strength and a modern aesthetic.
Matt surface
RoHS compliant
Related links
- Schneider Electric White 2 Gang Cover Plate
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric Brown 2 Gang Cover Plate
- Schneider Electric Anthracite 2 Gang Cover Plate
- Schneider Electric Nickel 2 Gang Cover Plate
- Schneider Electric White 2 Gang Cover Plate Plastic Plate
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White Cover Plate
