Schneider Electric Anthracite 2 Gang Cover Plate
- RS Stock No.:
- 429-106
- Mfr. Part No.:
- MTN4574-6034
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€24.82
(exc. VAT)
€30.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.82 |
*price indicative
- RS Stock No.:
- 429-106
- Mfr. Part No.:
- MTN4574-6034
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | Anthracite | |
| Material | ABS | |
| Number of Gangs | 2 | |
| Height | 23mm | |
| Width | 71mm | |
| Depth | 71mm | |
| Series | D-Life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour Anthracite | ||
Material ABS | ||
Number of Gangs 2 | ||
Height 23mm | ||
Width 71mm | ||
Depth 71mm | ||
Series D-Life | ||
- COO (Country of Origin):
- DE
The Schneider Electric central plate is designed for RJ45 connectors, featuring an anthracite tint for a sleek, modern appearance. It is compatible with the Merten System Design RJ45 connector range and accommodates two gangs. Made from durable ABS (acrylonitrile butadiene-styrene) material, it offers strength and reliability. The plate uses a plug-in fixing mode for easy installation and secure attachment.
Flush mounted
RoHS compliant
Related links
- Schneider Electric Anthracite 2 Gang Cover Plate
- Schneider Electric Anthracite 1 Gang Cover Plate
- Schneider Electric White 2 Gang Cover Plate
- Schneider Electric Brown 2 Gang Cover Plate
- Schneider Electric Nickel 2 Gang Cover Plate
- Schneider Electric Anthracite 2 Gang Cover, Repacked
- Schneider Electric Anthracite 2 Gang Light Switch Cover
- Schneider Electric Anthracite 4 Gang Cover
