Schneider Electric Grey 2 Gang Cover Plate
- RS Stock No.:
- 432-821
- Mfr. Part No.:
- S520704B1
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5.65
(exc. VAT)
€6.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.65 |
*price indicative
- RS Stock No.:
- 432-821
- Mfr. Part No.:
- S520704B1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | Grey | |
| Material | ABS Plastic | |
| Number of Gangs | 2 | |
| Height | 85mm | |
| Width | 156mm | |
| Depth | 10mm | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour Grey | ||
Material ABS Plastic | ||
Number of Gangs 2 | ||
Height 85mm | ||
Width 156mm | ||
Depth 10mm | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace Styl cover frame is designed for flush device mounting, offering a stylish and modern look. It features a clip-in fixing mode for easy installation, along with IK04 impact protection and IP21D protection for resistance to dust and water.
EU RoHS Directive
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Grey 2 Gang Cover Plate
- Schneider Electric Grey 2 Gang Light Switch Cover
- Schneider Electric Grey 1 Gang Cover Plate
- Schneider Electric Grey 3 Gang Cover Plate
- Schneider Electric Grey 4 Gang Cover Plate
- Schneider Electric Grey 2 Gang Frame
- Schneider Electric Brown 2 Gang Cover Plate
- Schneider Electric White 2 Gang Cover Plate
