Berker Brown 1 Gang Light Switch Cover
- RS Stock No.:
- 536-964
- Distrelec Article No.:
- 302-57-311
- Mfr. Part No.:
- 918282501
- Manufacturer:
- Berker
Subtotal (1 unit)*
€4.02
(exc. VAT)
€4.94
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.02 |
*price indicative
- RS Stock No.:
- 536-964
- Distrelec Article No.:
- 302-57-311
- Mfr. Part No.:
- 918282501
- Manufacturer:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Light Switch Cover | |
| Colour | Brown | |
| Material | Plastic | |
| Number of Gangs | 1 | |
| Height | 59.5mm | |
| Width | 59.5mm | |
| Depth | 17.9mm | |
| Series | INTEGRO FLOW | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Light Switch Cover | ||
Colour Brown | ||
Material Plastic | ||
Number of Gangs 1 | ||
Height 59.5mm | ||
Width 59.5mm | ||
Depth 17.9mm | ||
Series INTEGRO FLOW | ||
- COO (Country of Origin):
- DE
The Berker Frame 1-gang with hinged cover brown matt, Integro flow, features a smooth matt surface finish for a modern look. Designed for vertical mounting, it offers both style and functionality. Ideal for protecting sockets while maintaining a clean appearance.
The cover frame has a depth of 17.9 mm
Its width measures 59.5 mm
The height of the frame is 59.5 mm
Related links
- Berker Brown 1 Gang Light Switch Cover
- Schneider Electric Brown 1 Gang Light Switch Cover
- Berker Brown 3 Gang Light Switch Cover
- Berker Brown 1 Gang Frame
- Berker White 3 Gang Light Switch Cover
- Berker Silver 3 Gang Light Switch Cover
- Berker Black 2 Gang Light Switch Cover
- ABB Black 1 Gang Light Switch Cover
