Schneider Electric Anthracite 1 Gang Light Switch Cover
- RS Stock No.:
- 585-512
- Mfr. Part No.:
- S340702E
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€6.09
(exc. VAT)
€7.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €6.09 |
*price indicative
- RS Stock No.:
- 585-512
- Mfr. Part No.:
- S340702E
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | Anthracite | |
| Material | Plastic | |
| Number of Gangs | 1 | |
| Height | 87mm | |
| Width | 87mm | |
| Depth | 10mm | |
| Series | Ovalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour Anthracite | ||
Material Plastic | ||
Number of Gangs 1 | ||
Height 87mm | ||
Width 87mm | ||
Depth 10mm | ||
Series Ovalis | ||
- COO (Country of Origin):
- ES
The Schneider Electric Finishing plate is a single-frame horizontal design, featuring a sleek anthracite color and brass-effect sides. Crafted from UV-resistant plastic, it has a matte painted finish and clip-on installation for seamless fitting. This finishing plate ensures durability and complies with EN 60669-1 standards, making it perfect for stylish indoor applications.
IP21 D and IK04 protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric Anthracite 1 Gang Light Switch Cover
- Schneider Electric Anthracite 1 Gang Cover Plate
- Schneider Electric Anthracite 1 Gang Cover, Repacked
- Schneider Electric Anthracite 1 Gang Frame
- Schneider Electric Anthracite 2 Gang Light Switch Cover
- Schneider Electric Anthracite 3 Gang Light Switch Cover
- Schneider Electric Brown 1 Gang Light Switch Cover
- Schneider Electric Silver 1 Gang Light Switch Cover
