Siemens 1 Gang Cover Plate

Subtotal (1 unit)*

€13.88

(exc. VAT)

€17.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.88

*price indicative

RS Stock No.:
611-056
Mfr. Part No.:
5TG1230
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Material

TPE

Number of Gangs

1

Height

55mm

Width

55mm

Series

DELTA

COO (Country of Origin):
ES
The Siemens cover plate is designed to seamlessly integrate with UAE connection sockets, offering a refined aesthetic in a sleek carbon metallic finish. Crafted for the Ackermann Cat. 3 1x 8-pole systems, it boasts a compact design of 55x55 mm, making it an ideal choice for modern buildings and contemporary interiors. The cover plate not only enhances the overall look of the installation but also ensures reliable functionality with a focus on safety and efficiency. Its flush mounting technique allows for a clean appearance, while the thermoplastic material offers durability and resistance against wear. Whether for a new build or an upgrade, this product embodies quality and innovation, supported by the renowned expertise of siemens.

Stylish carbon metallic appearance enhances interior aesthetics

Flush mounting technique for a sleek and unobtrusive finish

Designed for compatibility with UAE connection sockets for versatile applications

Halogen-free material promotes a safer environment

Printed marking absence ensures a clean and modern look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy