Schneider Electric White Plastic Cover, Repacked
- RS Stock No.:
- 865-521
- Mfr. Part No.:
- S320706W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4.53
(exc. VAT)
€5.57
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.53 |
*price indicative
- RS Stock No.:
- 865-521
- Mfr. Part No.:
- S320706W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | White | |
| Material | Plastic | |
| Width | 229mm | |
| Depth | 10mm | |
| Height | 87mm | |
| Series | S320 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour White | ||
Material Plastic | ||
Width 229mm | ||
Depth 10mm | ||
Height 87mm | ||
Series S320 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Finish plate provides a reliable solution for horizontal mounting with a sleek white design, allowing for seamless integration within your living space while maintaining aesthetic appeal.
Reconditioned product, promoting sustainability through reduced environmental impact
Horizontal mounting with a 71 mm centre distance ensures compatibility with existing fixtures
Constructed from anti-UV plastic for durability and longevity
Matte surface finish enhances the overall aesthetics of your interior
1
29
39
68
