Contactum White 1 Gang Light Switch Cover
- RS Stock No.:
- 175-2900
- Mfr. Part No.:
- E1187W
- Manufacturer:
- Contactum
Get a bulk buy discount
Add 10 more to save €1.30
View bulk pricing optionsSubtotal (1 unit)*
€2.63
(exc. VAT)
€3.23
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.63 | - |
| 10 - 49 | €2.50 | €1.30 |
| 50 + | €2.39 | €12.00 |
*price indicative
- RS Stock No.:
- 175-2900
- Mfr. Part No.:
- E1187W
- Manufacturer:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Product Type | Light Switch Cover | |
| Colour | White | |
| Number of Gangs | 1 | |
| Height | 50mm | |
| Width | 25mm | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Product Type Light Switch Cover | ||
Colour White | ||
Number of Gangs 1 | ||
Height 50mm | ||
Width 25mm | ||
Depth 15mm | ||
- COO (Country of Origin):
- GB
With the increasing demand in the home and hotel for Media Solutions, Contactum offers a comprehensive range of Media and Power devices helping the specifier and installer with a host of wiring solutions.
Available in 6 different plate finishes
Modules available in white and black finish
25 year guarantee (3 years on electronic devices)
Blank - Euro Module, White
Related links
- Contactum White 1 Gang Light Switch Cover
- Hager White 1 Gang Light Switch Cover
- ABB White 1 Gang Light Switch Cover
- Siemens White 1 Gang Light Switch Cover
- MK Electric White 1 Gang Light Switch Cover
- Busch Jaeger - ABB White 1 Gang Light Switch Cover
- Molex CES White 1 Gang Light Switch Cover
- Legrand White 1 Gang Light Switch Cover
