Hager White 1 Gang Light Switch Cover

Subtotal (1 pack of 10 units)*

€20.17

(exc. VAT)

€24.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€20.17€2.017

*price indicative

RS Stock No.:
252-0220
Mfr. Part No.:
WE401
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Light Switch Cover

Colour

White

Material

Polycarbonate

Number of Gangs

1

Series

essensya WE401

COO (Country of Origin):
DE
The Hager gang plate clip-on fastener fixing and vertical and horizontal mounting direction. It is white in color and is made of polycarbonate.

IK protection code against mechanical shock IK05

IP rating IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy