Siemens Grey 2 Gang Frame

Subtotal (1 unit)*

€24.11

(exc. VAT)

€29.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€24.11

*price indicative

RS Stock No.:
213-0293
Mfr. Part No.:
5TG1112-1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Frame

Colour

Grey

Material

Aluminium

Number of Gangs

2

Height

161mm

Width

90mm

COO (Country of Origin):
ES
The Siemens delta micro frame has IP20 protection class.it has shiny appearance and Aluminium metallic colour.

Halogen Free Product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy