Hager Grey 2 Gang Frame

Stock information currently inaccessible
RS Stock No.:
252-0224
Mfr. Part No.:
WK822
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Colour

Grey

Number of Gangs

2

Height

100mm

Width

171mm

Depth

8mm

Series

Kallysta

COO (Country of Origin):
DE
The Hager Kallysta 2P cover plate has clipped/screwed fixing method and has horizontal mounting direction.

IK protection code against mechanical shock 05
IP rating IP21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy