Siemens White 4 Gang Frame
- RS Stock No.:
- 216-3369
- Mfr. Part No.:
- 5TG1324
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€40.98
(exc. VAT)
€50.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €40.98 |
*price indicative
- RS Stock No.:
- 216-3369
- Mfr. Part No.:
- 5TG1324
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Frame | |
| Colour | White | |
| Material | TPE | |
| Number of Gangs | 4 | |
| Height | 295mm | |
| Width | 82mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Frame | ||
Colour White | ||
Material TPE | ||
Number of Gangs 4 | ||
Height 295mm | ||
Width 82mm | ||
- COO (Country of Origin):
- ES
The Siemens delta style frame has IP20 protection class. It is made up of thermoplastic material. It has 4 fold. It has titanium white colour.
Halogen Free Product
