Siemens Anthracite 4 Gang Frame
- RS Stock No.:
- 167-669
- Mfr. Part No.:
- 5TG1324-0AC
- Manufacturer:
- Siemens
Subtotal (1 pack of 2 units)*
€54.00
(exc. VAT)
€66.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €54.00 | €27.00 |
*price indicative
- RS Stock No.:
- 167-669
- Mfr. Part No.:
- 5TG1324-0AC
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Frame | |
| Colour | Anthracite | |
| Material | Thermoplastic | |
| Number of Gangs | 4 | |
| Height | 82mm | |
| Width | 224mm | |
| Depth | 11mm | |
| Series | DELTA style | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Frame | ||
Colour Anthracite | ||
Material Thermoplastic | ||
Number of Gangs 4 | ||
Height 82mm | ||
Width 224mm | ||
Depth 11mm | ||
Series DELTA style | ||
- COO (Country of Origin):
- ES
The Siemens Anthracite Cosso Frame with 4Fold integrates effortlessly into modern interiors. With dimensions of 82 mm in height, 295 mm in width, and a minimal depth of just 11 mm, its compact form allows for versatile mounting in horizontal and vertical positions. Constructed from thermoplastic material, ensuring durability while maintaining a shiny, anthracite finish that aligns with contemporary aesthetics.
Halogen free for eco friendliness
Flexible horizontal and vertical mounting
IP20 protection for dry environments
