Siemens Brown 4 Gang Frame
- RS Stock No.:
- 229-9833
- Mfr. Part No.:
- 5TG1104-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€261.84
(exc. VAT)
€322.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €261.84 |
*price indicative
- RS Stock No.:
- 229-9833
- Mfr. Part No.:
- 5TG1104-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Frame | |
| Colour | Brown | |
| Material | Wood | |
| Number of Gangs | 4 | |
| Height | 303mm | |
| Width | 90mm | |
| Series | DELTA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Frame | ||
Colour Brown | ||
Material Wood | ||
Number of Gangs 4 | ||
Height 303mm | ||
Width 90mm | ||
Series DELTA | ||
- COO (Country of Origin):
- ES
The Siemens miro frame has horizontal and vertical mounting position.
It has IP20 rating
