Siemens White Frame

Subtotal (1 unit)*

€15.72

(exc. VAT)

€19.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.72

*price indicative

RS Stock No.:
229-9845
Mfr. Part No.:
5TG1802
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Frame

Colour

White

Material

Thermoplastic

Height

151mm

Width

80mm

COO (Country of Origin):
ES
The Siemens frame is made up of thermoplastic.

It has IP20 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy