ABB Light Switch Cover
- RS Stock No.:
- 231-9809
- Mfr. Part No.:
- 2CLA620009N1101 AM50444-ST
- Manufacturer:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 231-9809
- Mfr. Part No.:
- 2CLA620009N1101 AM50444-ST
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Select all | ||
|---|---|---|
Brand ABB | ||
- COO (Country of Origin):
- ES
The ABB AM50444-ST is the premium blank plate. The material used for the blank plate is the metal and its colour is stainless steel. This plate have glossy surface finishing.
IP degree of protection is IP20
Ambient air temperature for operation -5 to +35 °C
Ambient air temperature for operation -5 to +35 °C