ABB Grey 3 Gang Light Switch Cover
- RS Stock No.:
- 231-9837
- Mfr. Part No.:
- 2CLA667310N1101 AMD5344-ST
- Manufacturer:
- ABB
Subtotal (1 unit)*
€43.34
(exc. VAT)
€53.31
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.34 |
*price indicative
- RS Stock No.:
- 231-9837
- Mfr. Part No.:
- 2CLA667310N1101 AMD5344-ST
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Switch Cover | |
| Colour | Grey | |
| Material | Stainless Steel | |
| Number of Gangs | 3 | |
| Height | 102mm | |
| Width | 135mm | |
| Depth | 272mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Switch Cover | ||
Colour Grey | ||
Material Stainless Steel | ||
Number of Gangs 3 | ||
Height 102mm | ||
Width 135mm | ||
Depth 272mm | ||
- COO (Country of Origin):
- ES
The ABB AMD5344 is frame 3G includes metal mounting plate. The dimensions of the frame is 86x228 mm. The colour of the frame is the stainless steel.
Material used for frame is stainless steel
IP degree of protection is IP20
Related links
- ABB Black 3 Gang Light Switch Cover
- ABB Grey 4 Gang Light Switch Cover
- ABB Grey 1 Gang Light Switch Cover
- ABB Grey 2 Gang Light Switch Cover
- Legrand Grey 3 Gang Light Switch Cover
- Schneider Electric Grey 3 Gang Light Switch Cover
- Legrand Black, Grey 3 Gang Light Switch Cover
- Berker Brown 3 Gang Light Switch Cover