ABB Black 3 Gang Light Switch Cover
- RS Stock No.:
- 231-9854
- Mfr. Part No.:
- 2CLA667310N1501 AMD5344-SB
- Manufacturer:
- ABB
Subtotal (1 unit)*
€53.81
(exc. VAT)
€66.19
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.81 |
*price indicative
- RS Stock No.:
- 231-9854
- Mfr. Part No.:
- 2CLA667310N1501 AMD5344-SB
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Switch Cover | |
| Colour | Black | |
| Material | Stainless Steel | |
| Number of Gangs | 3 | |
| Height | 102mm | |
| Width | 135mm | |
| Depth | 272mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Switch Cover | ||
Colour Black | ||
Material Stainless Steel | ||
Number of Gangs 3 | ||
Height 102mm | ||
Width 135mm | ||
Depth 272mm | ||
- COO (Country of Origin):
- ES
The ABB AMD5344 is frame 3G includes metal mounting plate. The dimensions of the frame is 86x228 mm. The colour of the frame is the black.
Material used for frame is stainless steel
IP degree of protection is IP20
Related links
- ABB Black 2 Gang Light Switch Cover
- ABB Black 4 Gang Light Switch Cover
- ABB Grey 3 Gang Light Switch Cover
- Legrand Black 3 Gang Light Switch Cover
- Schneider Electric Black 3 Gang Light Switch Cover
- ABB Silk Black 1 Gang Light Switch Cover
- ABB Black 1 Gang Blanking Plate
- Berker Brown 3 Gang Light Switch Cover