ABB Gold Blanking Plate
- RS Stock No.:
- 246-2895
- Mfr. Part No.:
- 2CLA620009N1701
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-2895
- Mfr. Part No.:
- 2CLA620009N1701
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Colour | Gold | |
| Height | 62mm | |
| Width | 44mm | |
| Depth | 102mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Colour Gold | ||
Height 62mm | ||
Width 44mm | ||
Depth 102mm | ||
- COO (Country of Origin):
- ES
The ABB AM50444-MG is a premium blank plate, with IP20 degree of protection.
Operating temperature range is from -5°C to 35°C
Storage temperature range is from -5°C to 50°C
Storage temperature range is from -5°C to 50°C