Legrand Anthracite 3 Gang Light Switch Cover
- RS Stock No.:
- 253-8807
- Mfr. Part No.:
- 069608L
- Manufacturer:
- Legrand
Subtotal (1 box of 5 units)*
€128.88
(exc. VAT)
€158.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €128.88 | €25.776 |
*price indicative
- RS Stock No.:
- 253-8807
- Mfr. Part No.:
- 069608L
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch Cover | |
| Colour | Anthracite | |
| Material | TPE | |
| Number of Gangs | 3 | |
| Height | 85mm | |
| Width | 227mm | |
| Depth | 43.5mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch Cover | ||
Colour Anthracite | ||
Material TPE | ||
Number of Gangs 3 | ||
Height 85mm | ||
Width 227mm | ||
Depth 43.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.
Push button with tool-free quick connection
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
Related links
- Schneider Electric Anthracite 3 Gang Light Switch Cover
- Legrand Black 3 Gang Light Switch Cover
- Legrand White 3 Gang Light Switch Cover
- Legrand Grey 3 Gang Light Switch Cover
- Legrand Black, Grey 3 Gang Light Switch Cover
- Legrand 3 Gang Light Switch Cover
- Berker Brown 3 Gang Light Switch Cover
- Berker Silver 3 Gang Light Switch Cover
