Schneider Electric White 1 Gang Light Switch Cover

Subtotal (1 unit)*

€4.95

(exc. VAT)

€6.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.95

*price indicative

RS Stock No.:
275-8742
Mfr. Part No.:
ALB61420P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch Cover

Colour

White

Material

Aluminium

Number of Gangs

1

Height

62mm

Width

62mm

Depth

34mm

Series

Alréa

RoHS Status: Exempt

COO (Country of Origin):
PL
The Schneider Electric Alrea Shutter is an obstruction hood with projecting assembly of installation system. It can be fixed by screw.

Sustainable

Mercury free

Related links