Schneider Electric White 2 Gang Cover, Repacked
- RS Stock No.:
- 865-570
- Mfr. Part No.:
- S520804W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3.70
(exc. VAT)
€4.55
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.70 |
*price indicative
- RS Stock No.:
- 865-570
- Mfr. Part No.:
- S520804W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | White | |
| Material | Thermoplastic ABS Uv Stabilised | |
| Number of Gangs | 2 | |
| Height | 85mm | |
| Width | 156mm | |
| Depth | 10mm | |
| Series | S520 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour White | ||
Material Thermoplastic ABS Uv Stabilised | ||
Number of Gangs 2 | ||
Height 85mm | ||
Width 156mm | ||
Depth 10mm | ||
Series S520 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Cover frame is designed to enhance the aesthetic of touch installations, seamlessly fitting in both horizontal and vertical orientations while supporting dual gang configurations.
Constructed from thermoplastic ABS-UV stabilised material for durability
Glossy surface finish optimises Visual appeal in any setting
Compact design with a height of 85 mm and width of 156 mm for space efficiency
Resistant to a range of chemical agents including alcohol and ammonia
1
27
44
71
Related links
- Schneider Electric White 2 Gang Cover, Repacked
- Schneider Electric Polar White 2 Gang Cover, Repacked
- Schneider Electric White 2 Gang Cover
- Schneider Electric White 2 Gang Cover Plate
- Schneider Electric White 1 Gang Cover, Repacked
- Schneider Electric White 3 Gang Cover, Repacked
- Schneider Electric White 4 Gang Cover, Repacked
- Schneider Electric Anthracite 2 Gang Cover, Repacked
