Siemens White 2 Gang Frame
- RS Stock No.:
- 740-8117
- Mfr. Part No.:
- 5TG2552-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4.70
(exc. VAT)
€5.78
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.70 |
*price indicative
- RS Stock No.:
- 740-8117
- Mfr. Part No.:
- 5TG2552-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Frame | |
| Colour | White | |
| Material | Thermoplastic | |
| Number of Gangs | 2 | |
| Height | 151mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Frame | ||
Colour White | ||
Material Thermoplastic | ||
Number of Gangs 2 | ||
Height 151mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Frames, DELTA line series
For horizontal and vertical mounting
Titanium white
The frames of the DELTA line product range can be combined with all central inserts and cover plates of the i-system DELTA product range.
