RS Better World
Schneider Electric White 1 Gang Blanking Plate
- RS Stock No.:
- 908-8894
- Mfr. Part No.:
- GGBL2033
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 908-8894
- Mfr. Part No.:
- GGBL2033
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | White | |
| Number of Gangs | 1 | |
| Height | 87mm | |
| Width | 87mm | |
| Series | Lisse | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour White | ||
Number of Gangs 1 | ||
Height 87mm | ||
Width 87mm | ||
Series Lisse | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric White 1 Gang Blanking Plate
- MK Electric White 1 Gang Blanking Plate
- Contactum White 1 Gang Blanking Plate
- Busch Jaeger - ABB White 1 Gang Blanking Plate
- RS PRO White 1 Gang Blanking Plate
- Schneider Electric White 2 Gang Blanking Plate
- Schneider Electric Brown 1 Gang Blanking Plate
- Schneider Electric Nickel 1 Gang Blanking Plate
