Schneider Electric White 2 Gang Blanking Plate
- RS Stock No.:
- 908-8936
- Mfr. Part No.:
- GGBL8020S
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 908-8936
- Mfr. Part No.:
- GGBL8020S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Blanking Plate | |
| Colour | White | |
| Material | Urea | |
| Number of Gangs | 2 | |
| Height | 87mm | |
| Width | 148.5mm | |
| Depth | 7mm | |
| Series | Lisse | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Blanking Plate | ||
Colour White | ||
Material Urea | ||
Number of Gangs 2 | ||
Height 87mm | ||
Width 148.5mm | ||
Depth 7mm | ||
Series Lisse | ||
- COO (Country of Origin):
- CN
Faceplates
The Schneider Electric Lisse range features this Faceplate, which is finished in matt white for a contemporary modern looking style. It is made of a durable high-quality Urea with antimicrobial properties. The soft rounded edges are complimented with screw caps, which give it a sleek look.
Features and Benefits
Stylish modern design
Durable high-quality Urea
Antimicrobial properties
Perfect blend of style and performance
Suited for new and refurbishment projects
Schneider Lisse White Plastic Moulded
The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.
Standards
Protection Rating: IP20
BS 5733
BS 5733
Related links
- MK Electric White 2 Gang Blanking Plate
- Contactum White 2 Gang Blanking Plate
- RS PRO White 2 Gang Blanking Plate
- Schneider Electric White 1 Gang Blanking Plate
- Schneider Electric White 2 Gang Cover Plate
- MK Electric Silver 2 Gang Blanking Plate
- Schneider Electric White 2 Gang Frame
- Schneider Electric White 2 Gang Cover
