Siemens Anthracite, 2 Way Antracite Cosso Rocker Switch with Shutter Symbols for Shutter Switch and Push Button, DELTA
- RS Stock No.:
- 161-807
- Mfr. Part No.:
- 5TG7143-0AC00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€13.01
(exc. VAT)
€16.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.01 |
*price indicative
- RS Stock No.:
- 161-807
- Mfr. Part No.:
- 5TG7143-0AC00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rocker Switch | |
| Switch Type | Antracite Cosso Rocker Switch with Shutter Symbols for Shutter Switch and Push Button | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Mount Type | Surface | |
| Colour | Anthracite | |
| Material | Thermoplastic | |
| Series | DELTA | |
| Range | DELTA Style | |
| Depth | 40mm | |
| Height | 70mm | |
| Standards/Approvals | CE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rocker Switch | ||
Switch Type Antracite Cosso Rocker Switch with Shutter Symbols for Shutter Switch and Push Button | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Mount Type Surface | ||
Colour Anthracite | ||
Material Thermoplastic | ||
Series DELTA | ||
Range DELTA Style | ||
Depth 40mm | ||
Height 70mm | ||
Standards/Approvals CE, EAC | ||
- COO (Country of Origin):
- ES
The Siemens Rocker switch features a compact design with dimensions of 68x68 mm and a height of 70 mm, making it ideal for various applications. It is constructed from thermoplastic material and has a protection class rating of IP20, ensuring durability in indoor environments. The switch also boasts a shiny surface finish in a colour similar to RAL 7016, enhancing its aesthetic appeal while delivering functionality.
Two piece cover for easy installation
Halogen free for eco friendliness
Lightweight at 30 g
Painted surface for protection and sleek look
Depth of 40 mm for space efficient installation
