Siemens Anthracite 2 Gang Frame

Subtotal (1 pack of 2 units)*

€21.08

(exc. VAT)

€25.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€21.08€10.54

*price indicative

RS Stock No.:
167-666
Mfr. Part No.:
5TG1322-0AC
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Frame

Colour

Anthracite

Material

TPE

Number of Gangs

2

Height

82mm

Width

153mm

Depth

11mm

Series

DELTA style

COO (Country of Origin):
ES
The Siemens Anthracite Cosso Frame with 2Fold made from durable thermoplastic, showcasing a modern anthracite finish. With dimensions of 82 mm in height, 153 mm in width, and a slim depth of 11 mm, it is both compact and aesthetically pleasing. The product also holds an IP20 protection class, ensuring reliable performance for indoor environments.

Versatile mounting

Halogen free materials

Shiny finish

Flexible installation

Approved for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy