Siemens Brown, 1 Way Chocolate Rocker Switch, DELTA
- RS Stock No.:
- 161-986
- Mfr. Part No.:
- 5TG7141-0CH10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€11.66
(exc. VAT)
€14.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €11.66 |
*price indicative
- RS Stock No.:
- 161-986
- Mfr. Part No.:
- 5TG7141-0CH10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rocker Switch | |
| Switch Type | Chocolate Rocker Switch | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | Brown | |
| Material | Thermoplastic | |
| Series | DELTA | |
| Range | DELTA Style | |
| Depth | 40mm | |
| Standards/Approvals | CE, EAC | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rocker Switch | ||
Switch Type Chocolate Rocker Switch | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour Brown | ||
Material Thermoplastic | ||
Series DELTA | ||
Range DELTA Style | ||
Depth 40mm | ||
Standards/Approvals CE, EAC | ||
Height 70mm | ||
- COO (Country of Origin):
- ES
The Siemens Rocker switch characterised by a bell symbol. With a protection class of IP20, it ensures suitable integration as a pushbutton. The switch measures 68x68 mm and features a black chocolate colour akin to RAL 8017, crafted from durable thermoplastic material, further enhanced by a halogen-free composition.
One piece rocker cover for seamless operation
Lightweight at 30 grams for easy installation
Painted surface finish for aesthetic appeal
Unique bell marking for functionality
Versatile fastening method for various installations
