Siemens Brown, 1 Way Push Button, DELTA
- RS Stock No.:
- 161-993
- Mfr. Part No.:
- 5TG7141-0CH21
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€12.53
(exc. VAT)
€15.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.53 |
*price indicative
- RS Stock No.:
- 161-993
- Mfr. Part No.:
- 5TG7141-0CH21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rocker Switch | |
| Switch Type | Push Button | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | Brown | |
| Series | DELTA | |
| Standards/Approvals | RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rocker Switch | ||
Switch Type Push Button | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour Brown | ||
Series DELTA | ||
Standards/Approvals RoHS, EAC, CE | ||
- COO (Country of Origin):
- ES
The Siemens Rocker switch offers a sleek design with a standard size of 68x68 mm. Crafted from high quality thermoplastic, it features a painted surface finish, enhancing both aesthetics and durability. With a protection class rated at IP20, this switch is designed for optimal safety in dry indoor environments.
Halogen free construction for eco friendliness
Streamlined appearance suits various styles
Chocolate color similar to RAL 8017 for elegance
One piece rocker design for easy installation
Lightweight at 30 g for easy handling
