Siemens Brown, 1 Way Chocolate Rocker Switch, DELTA

Subtotal (1 unit)*

€9.83

(exc. VAT)

€12.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.83

*price indicative

RS Stock No.:
161-989
Mfr. Part No.:
5TG7141-0CH20
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Switch Type

Chocolate Rocker Switch

Product Type

Rocker Switch

Number of Ways

1

IP Rating

IP20

Colour

Brown

Material

Thermoplastic

Series

DELTA

Range

DELTA Style

Height

70mm

Depth

40mm

Width

68mm

Standards/Approvals

CE, EAC

COO (Country of Origin):
ES
The Siemens Rocker switch integrates functional elegance with a robust design, featuring a height of 70 mm and a depth of 40 mm. Crafted from thermoplastic material, it is painted for enhanced surface processing and boasts a protection class of IP20, ensuring its durability in standard indoor environments. This switch is designed for integration as a pushbutton, solidifying its versatility in various applications.

Halogen free construction for safety

One piece rocker cover for a unified aesthetic

Unique chocolate color for a modern touch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy